Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.250 |
50+ | $6.110 |
100+ | $5.970 |
250+ | $5.820 |
500+ | $5.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001795
Newark Part No.24AC5038
Technical Datasheet
Board TypeBreadboard
Breadboard TypeSolderless Breadboard
Total Number of Tie Points830Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
External Height56mm
External Width165mm
Board Dimensions (L x W) - Imperial6.5" x 2.2"
Board Dimensions (L x W) - Metric165mm x 56mm
Board Thickness8.3mm
SVHCTo Be Advised
Alternatives for MC001795
1 Product Found
Product Overview
The MC001795 from Multicomp is a breadboard with 830 tie-points. This breadboard features insulated double side adhesive.
- Pitch spacing is 2.54mm
- One terminal strip with 630 tie-points, one distribution strip with 200 tie-points
- Rated voltage is 300V
- Rated current is 3A to 5A
- Insulation resistance is 500Mohm at 500VDC
- Withstanding voltage is 1000VAC/1min
- Wire size range from 29AWG to 20AWG
- Temperature range from -25°C to +80°C
- 7mm to 8mm strip length, dimension of the board is 165.1mm x 56mm (L x W)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Technical Specifications
Board Type
Breadboard
Total Number of Tie Points
830Tie Points
No. of Terminal Strips
1 Terminal Strip
External Width
165mm
Board Dimensions (L x W) - Metric
165mm x 56mm
SVHC
To Be Advised
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
External Height
56mm
Board Dimensions (L x W) - Imperial
6.5" x 2.2"
Board Thickness
8.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate