New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      MC002686

                      DC Axial Fan, 12 V, Square, 40 mm, 10 mm, Vapo Bearing, 7 CFM

                      MULTICOMP MC002686
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC002686
                      Newark Part No.57AC0090
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,555 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.880
                      10+$6.490
                      20+$6.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC002686
                      Newark Part No.57AC0090
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Supply Voltage12VDC
                      Voltage TypeDC
                      Fan Frame TypeSquare
                      Fan Frame Size40mm
                      External Depth10mm
                      Bearing TypeVapo Bearing
                      Flow Rate - Imperial7CFM
                      Flow Rate - Metric0.198m³/min
                      Air Flow - CFM7CFM
                      Noise Rating20.6dBA
                      Power Rating580mW
                      Rated Speed5800rpm
                      Power Connection Type2 Lead Wires
                      Current Rating48mA
                      IP Rating-
                      Air Flow - m3/min0.198m³/min
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MC002686 from Multicomp is a 12V DC 40x40x10mm axial fan with a flow rate of 7cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Voltage Type

                      DC

                      Fan Frame Size

                      40mm

                      Bearing Type

                      Vapo Bearing

                      Flow Rate - Metric

                      0.198m³/min

                      Noise Rating

                      20.6dBA

                      Rated Speed

                      5800rpm

                      Current Rating

                      48mA

                      Air Flow - m3/min

                      0.198m³/min

                      SVHC

                      No SVHC (27-Jun-2024)

                      Supply Voltage

                      12VDC

                      Fan Frame Type

                      Square

                      External Depth

                      10mm

                      Flow Rate - Imperial

                      7CFM

                      Air Flow - CFM

                      7CFM

                      Power Rating

                      580mW

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Product Range

                      -

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.