New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      MC21673

                      AC Axial Fan, 220V to 240V, Rectangular with Rounded Ends, 172 mm, 51 mm, Precision Ball Bearing

                      MULTICOMP MC21673
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC21673
                      Newark Part No.14M9029
                      Product RangeMulticomp Pro AC Axial Fans
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      81 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$83.990
                      10+$80.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $83.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC21673
                      Newark Part No.14M9029
                      Product RangeMulticomp Pro AC Axial Fans
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC220V to 240V
                      Fan Frame TypeRectangular with Rounded Ends
                      Fan Frame Size172mm
                      External Depth51mm
                      Bearing TypePrecision Ball Bearing
                      Air Flow - CFM239CFM
                      Noise Rating58dBA
                      Power Rating26W
                      Rated Speed2800rpm
                      Power Connection TypeTerminals
                      Current Rating110mA
                      IP Rating-
                      Air Flow - m3/min6.77m³/min
                      Product RangeMulticomp Pro AC Axial Fans
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • Axial fan with aluminium die-cast frame
                      • Rated speed is 2800/3200RPM
                      • Clockwise direction of rotation viewed from front of fan blade
                      • Reliable alveolate motor contraction
                      • Thermal protection and class-B (II) motor protection
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12-month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Thermal Management, Heating and Ventilation, Automotive Systems, Industrial Automation, Environmental

                      Technical Specifications

                      Nominal Rated Voltage AC

                      220V to 240V

                      Fan Frame Size

                      172mm

                      Bearing Type

                      Precision Ball Bearing

                      Noise Rating

                      58dBA

                      Rated Speed

                      2800rpm

                      Current Rating

                      110mA

                      Air Flow - m3/min

                      6.77m³/min

                      SVHC

                      No SVHC (27-Jun-2024)

                      Fan Frame Type

                      Rectangular with Rounded Ends

                      External Depth

                      51mm

                      Air Flow - CFM

                      239CFM

                      Power Rating

                      26W

                      Power Connection Type

                      Terminals

                      IP Rating

                      -

                      Product Range

                      Multicomp Pro AC Axial Fans

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Drawing EN

                      Alternatives for MC21673

                      6 Products Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.