Print Page
Image is for illustrative purposes only. Please refer to product description.
624 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.110 |
100+ | $2.830 |
500+ | $2.560 |
1000+ | $2.290 |
2500+ | $2.080 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$3.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32698
Newark Part No.56P2974
Technical Datasheet
Fan Frame Size80mm
Filter MaterialPU (Polyurethane) Foam
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC32698 is a Fan Filter made of polyurethane foam UL94HF-1 45PPI.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Frame Size
80mm
Product Range
-
Filter Material
PU (Polyurethane) Foam
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC32698
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate