Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC33868
Newark Part No.14R8254
Product RangeMulticomp Pro Axial Fans
Technical Datasheet
296 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.760 |
10+ | $19.970 |
Price for:Each
Minimum: 1
Multiple: 1
$20.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC33868
Newark Part No.14R8254
Product RangeMulticomp Pro Axial Fans
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeVapo Bearing
Flow Rate - Imperial138CFM
Flow Rate - Metric3.9m³/min
Air Flow - CFM138CFM
Noise Rating48dBA
Power Rating9.2W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating383mA
IP Rating-
Air Flow - m3/min3.9m³/min
Product RangeMulticomp Pro Axial Fans
SVHCNo SVHC (27-Jun-2024)
Product Overview
MC33868 is a high-performance 120mm axial fan designed for efficient cooling in electronic and industrial applications. Delivering an airflow of 138CFM at 48 dBA noise level, it ensures effective heat dissipation while maintaining a balanced noise-to-performance ratio.
- 120mm size for versatile cooling applications
- High airflow of 138CFM for efficient heat dissipation
- Operates at 48dBA for low-noise performance
- Durable construction ensures long-term reliability
- Ideal for industrial, server, and electronic enclosures
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
120mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
3.9m³/min
Noise Rating
48dBA
Rated Speed
3100rpm
Current Rating
383mA
Air Flow - m3/min
3.9m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
138CFM
Air Flow - CFM
138CFM
Power Rating
9.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Multicomp Pro Axial Fans
Technical Docs (1)
Alternatives for MC33868
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate