Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $32.990 |
Price for:Each
Minimum: 40
Multiple: 40
$1,319.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC35159
Newark Part No.63R9294
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial93CFM
Flow Rate - Metric2.63m³/min
Air Flow - CFM93CFM
Noise Rating40.5dBA
Power Rating3.6W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP Rating-
Air Flow - m3/min2.63m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC35159 is a 12VDC Axial Fan with 2-ball bearing and wire leaded power connection. Counter-clockwise direction of rotation viewed from front of fan blade and UL1007, 26AWG lead wire connection with 2-curve.
- 2700RPM Speed rating
- 3.6W Rated power
- 0.22"-H₂O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.63m³/min
Noise Rating
40.5dBA
Rated Speed
2700rpm
Current Rating
300mA
Air Flow - m3/min
2.63m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
93CFM
Air Flow - CFM
93CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC35159
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
