Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
20+ | $10.480 |
Price for:Each
Maximum available is 20
Minimum: 200
Multiple: 50
$2,096.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36269
Newark Part No.23T0597
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Flow Rate - Imperial37CFM
Flow Rate - Metric1.05m³/min
Air Flow - CFM37CFM
Noise Rating30dBA
Power Rating-
Rated Speed2900rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating59mA
IP Rating-
Air Flow - m3/min1.05m³/min
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for MC36269
6 Products Found
Product Overview
The MC36269 is a Tube-axial Fan with precision ball bearing system and lead wire power connection terminals. It features dual phase, 4-pole brushless DC motor design.
- UL94V-0 Flammability rated thermoplastic PBT frame and fan blade
- Counter-clockwise direction of rotation
- Automatic restart and polarity protected
- 2900RPM Rotor speed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Precision Ball Bearing
Flow Rate - Metric
1.05m³/min
Noise Rating
30dBA
Rated Speed
2900rpm
Current Rating
59mA
Air Flow - m3/min
1.05m³/min
SVHC
No SVHC (19-Jan-2021)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
37CFM
Air Flow - CFM
37CFM
Power Rating
-
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate