Print Page
Image is for illustrative purposes only. Please refer to product description.
215 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $28.910 |
Price for:Each
Minimum: 1
Multiple: 1
$28.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoRP600A
Newark Part No.25AC5077
Technical Datasheet
Accessory TypePen
For Use With-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Portable 3D Printing Pen - PLA Version
- Max working current of 2 A
- Low energy consumption
- Elegantly slim design
- Able to be powered by power bank, no need for the AC/DC adapter
- Discharging Mode: Hot melt extrusion molding
- Molding: Three-dimensional molding
- Print range: Unlimited
- Feeding speed: Adjustable
- Printing material: PLA, ABS
- Electric parameters: DC5V, 2A, 10W
- Nozzle diameter: 0.6mm
- Filament diameter: 1.75mm
- Filament temperature: ABS-210C, PLA-175C
- Power adapter electric parameter: 100-240VAC 50/60Hz 2A
- Dimension: 6.8" x 0.7" x 0.8"
- Net weight: 1.4 oz
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Accessory Type
Pen
Product Range
-
For Use With
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate