Print Page
Image is for illustrative purposes only. Please refer to product description.
565 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.480 |
25+ | $5.480 |
100+ | $5.480 |
250+ | $5.480 |
500+ | $5.480 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13261
Newark Part No.11J3541
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type ANEMA 5-15P
Cable Length - Metric2.3m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial7.5ft
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC13261 is a 7.5ft 3-conductor unshielded Power Cord with NEMA 5-15P plug to IEC 60320 C13, 18AWG conductor and black jacket.
- 60°C Temperature rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Cable Length - Metric
2.3m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
7.5ft
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC13261
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate