Print Page
450 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.730 |
| 5+ | $16.640 |
| 10+ | $15.650 |
Price for:Each
Minimum: 1
Multiple: 1
$17.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for VC1-1
1 Product Found
Product Overview
Volatile corrosion inhibitor capsule slowly emits a vapour and adheres to metal surfaces, interrupting the electro-chemical action.
- 0.3m protective radius
- 0.012M³ volume protected
- Prevent corrosion or reduce it to minimum on iron, steel, copper, brass and aluminium
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
VC Series
Weight
-
Standard
-
SVHC
No SVHC (07-Jul-2017)
Material
-
External Length
20mm
External Depth
25mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

