New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Solder Wire
                      Print Page

                      362 SN62 5C 0.56MM R 250G

                      SOLDER WIRE, LMP, 0.56MM, 250G

                      MULTICORE / LOCTITE 362 SN62 5C 0.56MM R 250G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICORE / LOCTITE
                      Manufacturer Part No362 SN62 5C 0.56MM R 250G
                      Newark Part No.20J5272
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)
                      QuantityPrice
                      1+$51.870
                      25+$47.880
                      50+$43.890
                      100+$39.900
                      250+$35.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $51.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICORE / LOCTITE
                      Manufacturer Part No362 SN62 5C 0.56MM R 250G
                      Newark Part No.20J5272
                      Technical Datasheet

                      Data Sheet

                      Leaded / Lead FreeLeaded
                      Flux TypeRosin
                      Solder Alloy62, 36, 2 Sn, Pb, Ag
                      External Diameter - Metric0.56mm
                      External Diameter - Imperial0.022"
                      Melting Temperature179°C
                      Weight - Metric250g
                      Weight - Imperial8.818oz
                      Product Range-
                      SVHCLead (19-Jan-2021)

                      Technical Specifications

                      Leaded / Lead Free

                      Leaded

                      Solder Alloy

                      62, 36, 2 Sn, Pb, Ag

                      External Diameter - Imperial

                      0.022"

                      Weight - Metric

                      250g

                      Product Range

                      -

                      Flux Type

                      Rosin

                      External Diameter - Metric

                      0.56mm

                      Melting Temperature

                      179°C

                      Weight - Imperial

                      8.818oz

                      SVHC

                      Lead (19-Jan-2021)

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for 362 SN62 5C 0.56MM R 250G

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.