Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 511 96SC 3C 0.23MM GN 250G
Newark Part No.31M0935
Your Part Number
269 In Stock
Need more?
139 Delivery in 1-3 Business Days(US stock)
130 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $163.220 |
| 10+ | $157.790 |
| 25+ | $152.370 |
| 50+ | $146.940 |
| 100+ | $136.100 |
Price for:Each
Minimum: 1
Multiple: 1
$163.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 511 96SC 3C 0.23MM GN 250G
Newark Part No.31M0935
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Metric0.23mm
External Diameter - Imperial0.009"
Melting Temperature217°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Standard 3-core solder combined with SAC387 lead-free alloy (96SC)
- Ideal for repairing lead-free assemblies or for hand soldering
- Regular and even flux distribution
- High activity flux with excellent wetting characteristics on difficult substrates
- Translucent residues
- Classification: J-STD ROM1
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.009"
Weight - Metric
250g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.23mm
Melting Temperature
217°C
Weight - Imperial
8.818oz
SVHC
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
