Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.510 |
| 10+ | $16.740 |
| 25+ | $15.540 |
| 50+ | $14.280 |
| 100+ | $12.530 |
| 250+ | $11.750 |
| 500+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$17.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIMEC
Manufacturer Part NoCONKIT1
Newark Part No.61W8972
Operating Force-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Current Max-
Switch Terminals-
No. of Directions-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Operating Force
-
Contact Voltage DC Nom
-
Switch Terminals
-
Product Range
-
Contact Voltage AC Nom
-
Contact Current Max
-
No. of Directions
-
SVHC
No SVHC (15-Jun-2015)
Alternatives for CONKIT1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate