Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76601/1C
Newark Part No.93K5123
Product Range766 Series
Technical Datasheet
536 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.400 |
10+ | $2.380 |
25+ | $2.350 |
50+ | $2.290 |
100+ | $2.180 |
250+ | $2.050 |
500+ | $1.930 |
1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76601/1C
Newark Part No.93K5123
Product Range766 Series
Technical Datasheet
Turns Ratio1:1
Inductance1.916mH
DC Resistance1.5ohm
ET Constant17.5Vµs
Isolation Voltage500V
Product Range766 Series
Technical Specifications
Turns Ratio
1:1
DC Resistance
1.5ohm
Isolation Voltage
500V
SVHC
No SVHC (07-Nov-2024)
Inductance
1.916mH
ET Constant
17.5Vµs
Product Range
766 Series
Technical Docs (3)
Alternatives for 76601/1C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate