Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMP-QW80EVAL-01
Newark Part No.30AJ5282
Product RangeMP Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $145.050 |
| 5+ | $141.500 |
| 10+ | $137.960 |
| 25+ | $134.720 |
| 50+ | $132.120 |
| 100+ | $130.770 |
Price for:Each
Minimum: 1
Multiple: 1
$145.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMP-QW80EVAL-01
Newark Part No.30AJ5282
Product RangeMP Series
Silicon ManufacturerMurata Power Solutions
Silicon Core NumberIRQ-W80
Kit Application TypePower Management
Application Sub TypeIsolated DC/DC Converter
Kit ContentsEvaluation Board IRQ-W80
Product RangeMP Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Murata Power Solutions
Kit Application Type
Power Management
Kit Contents
Evaluation Board IRQ-W80
Automotive Qualification Standard
-
Silicon Core Number
IRQ-W80
Application Sub Type
Isolated DC/DC Converter
Product Range
MP Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
