Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMVAC400-48AF
Newark Part No.06W1801
Product RangeMVAC400 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMVAC400-48AF
Newark Part No.06W1801
Product RangeMVAC400 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max400W
Power Rating (Forced Cooling)400W @ 250LFM
Power Rating (Convection Cooling)250W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 150V
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeMVAC400 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
400W
Power Rating (Convection Cooling)
250W
Power Supply Output Type
Fixed
Output Current - Output 1
8A
Output Current - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
400W @ 250LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
50V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
MVAC400 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
