Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYRBP330080B21RE
Newark Part No.87AK0123
Product RangePicoBK MYRBP-BE Series
Your Part Number
Packaging Options
2,934 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $2.680 |
| 25+ | $2.500 |
| 50+ | $2.370 |
| 100+ | $2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYRBP330080B21RE
Newark Part No.87AK0123
Product RangePicoBK MYRBP-BE Series
Power Supply Applications-
DC / DC Converter TypeStep Up, Module
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom3.3V
Output Current Max600mA
Output Current Max600mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min650mV
Input Voltage DC Max6V
Depth2.5mm
Width2mm
Height1.04mm
Product RangePicoBK MYRBP-BE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Output Current Max
600mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
6V
Width
2mm
Product Range
PicoBK MYRBP-BE Series
DC / DC Converter Type
Step Up, Module
Output Power Max
-
Output Current Max
600mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
650mV
Depth
2.5mm
Height
1.04mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability