Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUNR-3.3/8-D5-C
Newark Part No.87K5484
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUNR-3.3/8-D5-C
Newark Part No.87K5484
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
No. of Outputs1 Output
Output Power Max26.4W
Output Voltage Nom3.3V
Output Current Max8A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max5.25V
Depth51mm
Approvals & StandardsIEC, UL
Width25mm
Height9.9mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.75V
Depth
51mm
Width
25mm
Product Range
-
DC / DC Converter Type
-
Output Power Max
26.4W
Output Current Max
8A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
5.25V
Approvals & Standards
IEC, UL
Height
9.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate