Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTLS3M64G53-A0
Newark Part No.79AK9009
Product RangeCSTLS_G Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.224 |
| 10+ | $0.199 |
| 25+ | $0.182 |
| 50+ | $0.178 |
| 100+ | $0.175 |
| 500+ | $0.159 |
| 1000+ | $0.154 |
| 2500+ | $0.149 |
Price for:Each
Minimum: 5
Multiple: 5
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTLS3M64G53-A0
Newark Part No.79AK9009
Product RangeCSTLS_G Series
Frequency3.64MHz
Product RangeCSTLS_G Series
No. of Pins3 Pin
Resonant Frequency3.64MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance50ohm
No. of Pins3Pins
Oscillator MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Frequency
3.64MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
50ohm
Oscillator Mounting
Through Hole
Operating Temperature Max
80°C
Product Range
CSTLS_G Series
Resonant Frequency
3.64MHz
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
