Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTLS4M91G56-A0
Newark Part No.79AK9012
Product RangeCSTLS_G Series
Your Part Number
3,875 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 10+ | $0.202 |
| 25+ | $0.185 |
| 50+ | $0.182 |
| 100+ | $0.177 |
| 500+ | $0.162 |
| 1000+ | $0.156 |
| 2500+ | $0.151 |
Price for:Each
Minimum: 5
Multiple: 5
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTLS4M91G56-A0
Newark Part No.79AK9012
Product RangeCSTLS_G Series
Frequency4.915MHz
Product RangeCSTLS_G Series
No. of Pins3 Pin
Resonant Frequency4.915MHz
Frequency Tolerance± 0.5%
Frequency Stability-0.4% to +0.2%
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Frequency
4.915MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
Through Hole
Operating Temperature Max
80°C
Product Range
CSTLS_G Series
Resonant Frequency
4.915MHz
Frequency Stability
-0.4% to +0.2%
No. of Pins
3Pins
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
