Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDECB33J221KC4B
Newark Part No.87K7604
Product RangeDEC Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoDECB33J221KC4B
Newark Part No.87K7604
Product RangeDEC Series
Technical Datasheet
Capacitance220pF
Voltage(DC)6.3kV
Capacitance Tolerance± 10%
Dielectric CharacteristicB
Lead Spacing10mm
Capacitor TerminalsRadial Leaded
Product RangeDEC Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Capacitance
220pF
Capacitance Tolerance
± 10%
Lead Spacing
10mm
Product Range
DEC Series
Operating Temperature Max
85°C
Voltage(DC)
6.3kV
Dielectric Characteristic
B
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate