Print Page
Image is for illustrative purposes only. Please refer to product description.
1,145 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.716 |
| 10+ | $0.616 |
| 25+ | $0.610 |
| 50+ | $0.605 |
| 100+ | $0.600 |
| 250+ | $0.579 |
| 500+ | $0.562 |
| 1000+ | $0.548 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDXW21BN7511TL08
Newark Part No.85AK5984
Product RangeDXW Series
Impedance - Unbalanced / Balanced75ohm, 75ohm
Insertion Loss2.5dB
Phase Difference-
Balun Case Style0805
Frequency Min50MHz
Frequency Max1.8GHz
Product RangeDXW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
75ohm, 75ohm
Phase Difference
-
Frequency Min
50MHz
Product Range
DXW Series
Insertion Loss
2.5dB
Balun Case Style
0805
Frequency Max
1.8GHz
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability