Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQP02HQ1N1BZ2E
Newark Part No.42AM5583
Product RangeLQP02HQ_Z2 Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.293 |
10+ | $0.258 |
25+ | $0.228 |
50+ | $0.140 |
100+ | $0.115 |
250+ | $0.097 |
500+ | $0.076 |
1000+ | $0.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02HQ1N1BZ2E
Newark Part No.42AM5583
Product RangeLQP02HQ_Z2 Series
Inductance1.1nH
DC Resistance Max0.06ohm
Self Resonant Frequency12.8GHz
DC Current Rating850mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02HQ_Z2 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.1nH
Self Resonant Frequency
12.8GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.06ohm
DC Current Rating
850mA
Product Range
LQP02HQ_Z2 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability