New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezo Buzzers
                      Print Page

                      PKMCS0909E4000-R1

                      PIEZOELECTRIC SOUNDER, 4KHZ, 12.5VDC

                      Date/Lot Code

                      MURATA PKMCS0909E4000-R1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoPKMCS0909E4000-R1
                      Newark Part No.81Y9719
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17,877 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.986
                      10+$0.826
                      25+$0.768
                      50+$0.724
                      100+$0.684
                      250+$0.636
                      500+$0.594
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $4.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoPKMCS0909E4000-R1
                      Newark Part No.81Y9719
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionSounder
                      Tones-
                      Supply Voltage Min-
                      Sound Pressure Level (SPL)65dB
                      Resonant Frequency4kHz
                      Supply Voltage Max12V
                      Operating Current Max0
                      Transducer MountingSMD
                      Drive CircuitExternal
                      Sound Level Distance0
                      Capacitance-
                      Sound Level Distance10cm
                      Lead Wire-
                      IP Rating-
                      IP Rating-
                      Housing Material-
                      Operating Voltage Range-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCLead titanium zirconium oxide (21-Jan-2025)

                      Technical Specifications

                      Transducer Function

                      Sounder

                      Supply Voltage Min

                      -

                      Resonant Frequency

                      4kHz

                      Operating Current Max

                      0

                      Drive Circuit

                      External

                      Capacitance

                      -

                      Lead Wire

                      -

                      IP Rating

                      -

                      Operating Voltage Range

                      -

                      Operating Temperature Max

                      85°C

                      SVHC

                      Lead titanium zirconium oxide (21-Jan-2025)

                      Tones

                      -

                      Sound Pressure Level (SPL)

                      65dB

                      Supply Voltage Max

                      12V

                      Transducer Mounting

                      SMD

                      Sound Level Distance

                      0

                      Sound Level Distance

                      10cm

                      IP Rating

                      -

                      Housing Material

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for PKMCS0909E4000-R1

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead titanium zirconium oxide (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.