Print Page
Image is for illustrative purposes only. Please refer to product description.
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.900 |
| 25+ | $3.610 |
| 50+ | $3.290 |
| 100+ | $2.990 |
| 250+ | $2.640 |
| 500+ | $2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKMCS1818E2001-R1
Newark Part No.03AM8177
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)90dB
Supply Voltage Max12.5V
Resonant Frequency2kHz
Transducer MountingSMD
Drive CircuitExternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
90dB
Resonant Frequency
2kHz
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Tones
-
Supply Voltage Max
12.5V
Transducer Mounting
SMD
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability