Print Page
Image is for illustrative purposes only. Please refer to product description.
14,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.193 |
10+ | $0.163 |
25+ | $0.146 |
50+ | $0.133 |
100+ | $0.120 |
250+ | $0.114 |
500+ | $0.108 |
1000+ | $0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRF03BB102QS7RL
Newark Part No.25AM5403
Product RangePRF Series
Resistance (25°C)1kohm
Product RangePRF Series
Operating Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 50%
Holding Current Max-
SVHCNo SVHC (25-Jun-2025)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
1kohm
Operating Voltage Max
32V
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 50%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Product Range
PRF Series
Operating Temperature Min
-40°C
Thermistor Type
Chip
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability