Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part No6180
Newark Part No.31AC4807
Flashlight TypeHead Light
Light SourceLED
Lumen Output150lm
Beam Effective Distance56m
Power SourceAAA Batteries x 3
Flashlight Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
iPROTEC Pro150 Headlamp
Technical Specifications
Flashlight Type
Head Light
Lumen Output
150lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
56m
Flashlight Body Material
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate