Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part No6384
Newark Part No.72Y2569
Light SourceLED
Lamp Base Type-
Input Power-
Input Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
BIG Larry The BIG LarryT knows how to light up a room! Equipped with new COB LED technology, the BIG LarryT outputs 400 lumens of intense light. Secondary light modes include Low (160 lumens) and the Emergency Red Flash mode. This intense red light is perfect for distress signaling or roadside emergencies. The anodized aluminum body and recessed LED housing ensures that the BIG LarryT can handle any situation.
- LIGHT
- High-power 400 lumen COB LED work light
- High-power COB LED emergency red flasherDESIGN
- Anodized aircraft-grade aluminum; water and impact-resistant
- Powerful magnetic baseOPERATION
- Top-positioned ON/OFF buttonBATTERIES
- Powered by 3 AAA batteries (included)SPECS
- Length: 7.4375"
- Diameter: Barrel - 0.875" / Head - 1.125"
- 0.45 lbsU.S. PATENT
- 8,628,210
Technical Specifications
Light Source
LED
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate