New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Electrical
                      3. Flashlights
                      Print Page

                      NEB-WLT-0005

                      Torch, Pocket Light, 700 lm, 60 m, Aluminum, Slim+ Series, Rechargeable Battery, USB

                      NEBO SPORTS NEB-WLT-0005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEBO SPORTS
                      Manufacturer Part NoNEB-WLT-0005
                      Newark Part No.97AH8010
                      Product RangeSLIM+ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$52.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $52.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEBO SPORTS
                      Manufacturer Part NoNEB-WLT-0005
                      Newark Part No.97AH8010
                      Product RangeSLIM+ Series
                      Technical Datasheet

                      Data Sheet

                      Flashlight TypePocket Light
                      Light SourceLED
                      Lumen Output700lm
                      Beam Effective Distance60m
                      Power SourceRechargeable Battery, USB
                      Flashlight Body MaterialAluminum
                      Product RangeSLIM+ Series
                      SVHCTo Be Advised

                      Product Overview

                      NEB-WLT-0005 is a SLIM+ best rechargeable pocket light with laser pointer and power bank. The SLIM+ is a thin, ergonomic rechargeable 700 lumen pocket light with a red laser pointer and a Power Bank for user USB powered device. Equipped with full dimming and Power Memory Recall, the SLIM+ also features a detachable magnetic pocket clip, collapsible hanging hook and powerful magnetic base for convenient hands-free lighting.

                      • Maximum brightness - 100% (700 lumens): 1.5 hours / 60 meters
                      • Minimum brightness - 10% (70 lumens): 6 hours / 19 meters
                      • Fully rechargeable, power bank, full dimming, power memory recall
                      • Detachable magnetic clip w/ hanging hook
                      • Anodized aircraft-grade aluminum; water and impact-resistant
                      • Thin, ergonomic design, battery indicator, powerful magnetic base
                      • Side-positioned, ON/OFF button; hold for laser operation
                      • Powered by included lithium ion rechargeable battery (1500mAh)
                      • Recharge time: 5-6 hours, depending on output of USB
                      • Dimension is (H x W x D) 4.5” x 1.75” x 1.875”

                      Contents

                      1 x SLIM+ flashlight, 1 x Li-ion rechargeable battery, 1 x Micro-USB to USB charging cable, 1 x Product manual.

                      Technical Specifications

                      Flashlight Type

                      Pocket Light

                      Lumen Output

                      700lm

                      Power Source

                      Rechargeable Battery, USB

                      Product Range

                      SLIM+ Series

                      Light Source

                      LED

                      Beam Effective Distance

                      60m

                      Flashlight Body Material

                      Aluminum

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.