TU192

Multipurpose Tool, Stainless Steel, 3.3 " x 1.18 ", True Utility Series

Image is for illustrative purposes only. Please refer to product description.
NEBO SPORTS TU192
NEBO SPORTS TU192
NEBO SPORTS TU192
ManufacturerNEBO SPORTS
Manufacturer Part NoTU192
Newark Part No.52Y3648
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 3 week(s)

Product Information

ManufacturerNEBO SPORTS
Manufacturer Part NoTU192
Newark Part No.52Y3648
Technical Datasheet
Length3.3"
For Use With-
Product Range-
SVHCTo Be Advised

Product Overview

A small, strong stainless steel bodied multi-tool that includes powerful small pliers, knife, file, Phillips screwdriver and a bottle opener. Quick release clip for easy on/off access design

  • 422 grade stainless steel
  • Pliers
  • File
  • Knife
  • Phillips screwdriver
  • Bottle opener
  • Quick release clip
  • Size: (L) 3. 3” x (W) 1. 18” x (D) 0. 470. 17 lbs.

Technical Specifications

Length

3.3"

Product Range

-

For Use With

-

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate