TU262

Lighter, Keychain, Chrome, 1.8 " x 0.6 ", True Utility Series

Image is for illustrative purposes only. Please refer to product description.
NEBO SPORTS TU262
NEBO SPORTS TU262
NEBO SPORTS TU262
NEBO SPORTS TU262
NEBO SPORTS TU262
NEBO SPORTS TU262
NEBO SPORTS TU262
NEBO SPORTS TU262
ManufacturerNEBO SPORTS
Manufacturer Part NoTU262
Newark Part No.52Y3658
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 3 week(s)

Product Information

ManufacturerNEBO SPORTS
Manufacturer Part NoTU262
Newark Part No.52Y3658
Technical Datasheet
Length1.8"
For Use With-
Product Range-
SVHCTo Be Advised

Product Overview

This unbelievably small, waterproof key ring canister houses a fully working lighter that is ready to ignite at your command. Attach to your key ring for essential outdoor use. Refill with standard lighter fuel. Packaged in a reusable, clear, weatherproof case to use with your phone, keys, cash, or other valuables. Design

  • Dark chrome plated zinc alloy
  • Petrol refillable lighter (supplied without lighter fluid)
  • Waterproof Neoprene O-ring
  • 20mm split key ring attachment
  • Size: (H) 1. 8” x (W) 0. 6” x (D) 0. 60. 06 lbs.

Technical Specifications

Length

1.8"

Product Range

-

For Use With

-

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate