New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. XLR Connectors
                      Print Page

                      NC3FD-H

                      XLR Connector, 3 Contacts, Jack, PCB Mount, Silver Plated Contacts, Metal Body, D Series

                      Date/Lot Code

                      NEUTRIK NC3FD-H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEUTRIK
                      Manufacturer Part NoNC3FD-H
                      Newark Part No.87F6600
                      Product RangeD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$7.860
                      10+$7.550
                      25+$6.760
                      50+$6.400
                      100+$6.180
                      200+$6.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEUTRIK
                      Manufacturer Part NoNC3FD-H
                      Newark Part No.87F6600
                      Product RangeD Series
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts3Contacts
                      GenderJack
                      Connector MountingPCB Mount
                      Contact PlatingSilver Plated Contacts
                      Connector Body MaterialMetal Body
                      Product RangeD Series
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for NC3FD-H

                      1 Product Found

                      Product Overview

                      The NC3FD-H from Neutrik is a horizontal PCB mount 3 pole female XLR chassis receptacle connector. Polyamide (PA 6.6 30 % GR) insert of receptacle is removable from rear of connector and locked into place by internal latch, permitting assembling and testing of PCB before assembling into housing. It has an optimal RF protection using 3 shield contacts and front or rear panel mount.

                      • Latch lock device, D shape metal shell
                      • Zinc die-cast (ZnAl4Cu1) shell with nickel plating and steel Ck67 locking element
                      • Bronze (CuSn6) contacts with silver plating
                      • Dielectric strength of 1.5KVDC
                      • 6A rated current per contact and rated voltage <lt/> 50V
                      • Lifetime <gt/> 1000 mating cycles
                      • IP 40 protection class, IEC 61076-2-103 standard compliance
                      • Flammability rating meets UL 94 HB
                      • UL ECBT2.E135070 certified
                      • Temperature range from -30°C to +80°C
                      • -30 to +80°C Temperature range

                      Applications

                      Audio, Consumer Electronics

                      Technical Specifications

                      No. of Contacts

                      3Contacts

                      Connector Mounting

                      PCB Mount

                      Connector Body Material

                      Metal Body

                      SVHC

                      No SVHC (21-Jan-2025)

                      Gender

                      Jack

                      Contact Plating

                      Silver Plated Contacts

                      Product Range

                      D Series

                      Technical Docs (4)

                      Drawing EN

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.