New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. XLR Connectors
                      Print Page

                      NC3FX

                      XLR Connector, 3 Contacts, Jack, Cable Mount, Silver Plated Contacts, Metal Body, X Series

                      Date/Lot Code

                      NEUTRIK NC3FX
                      NEUTRIK NC3FX
                      NEUTRIK NC3FX
                      NEUTRIK NC3FX
                      NEUTRIK NC3FX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEUTRIK
                      Manufacturer Part NoNC3FX
                      Newark Part No.46F8555
                      Product RangeX Series
                      Also Known AsGTIN UPC EAN: 7613187002991
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      561 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$4.900
                      10+$4.680
                      25+$4.100
                      50+$3.940
                      100+$3.860
                      200+$3.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEUTRIK
                      Manufacturer Part NoNC3FX
                      Newark Part No.46F8555
                      Product RangeX Series
                      Also Known AsGTIN UPC EAN: 7613187002991
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts3Contacts
                      GenderJack
                      Connector MountingCable Mount
                      Contact PlatingSilver Plated Contacts
                      Connector Body MaterialMetal Body
                      Product RangeX Series
                      SVHCNo SVHC (14-Jun-2023)

                      Alternatives for NC3FX

                      1 Product Found

                      Product Overview

                      The NC3FX from Neutrik is a 3 pole female XLR cable connector. This female cable has rugged zinc die-cast shell for long lasting and durability and chuck type strain relief system for secure clamping of cables.

                      • Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn8) contact with silver plating
                      • Zinc die-cast (ZnAl4Cu1) shell with nickel plating and polyacetal (POM) strain relief
                      • Boot (polyurethan) with rubber gland gives high protection against bending stresses
                      • Coloured rings and boots available for coding and marking
                      • Dielectric strength of 1.5KVDC
                      • 16A rated current per contact and rated voltage <lt/> 50V
                      • Lifetime <gt/> 1000 mating cycles, maximum wire size of 14AWG (2.5mm²)
                      • UL ECBT2.E135070 certified
                      • IP 40 protection class
                      • Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance

                      Applications

                      Audio, Consumer Electronics

                      Technical Specifications

                      No. of Contacts

                      3Contacts

                      Connector Mounting

                      Cable Mount

                      Connector Body Material

                      Metal Body

                      SVHC

                      No SVHC (14-Jun-2023)

                      Gender

                      Jack

                      Contact Plating

                      Silver Plated Contacts

                      Product Range

                      X Series

                      Technical Docs (4)

                      Drawing EN

                      EOL Notices EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.