Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNE8FDH-C5E
Newark Part No.34P1482
Product RangeetherCON D
Your Part Number
611 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.290 |
| 10+ | $21.460 |
| 25+ | $20.120 |
| 50+ | $19.460 |
| 100+ | $18.620 |
| 200+ | $17.630 |
| 500+ | $17.050 |
| 1000+ | $16.300 |
Price for:Each
Minimum: 1
Multiple: 1
$23.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDH-C5E
Newark Part No.34P1482
Product RangeetherCON D
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
IP Rating-
Connector MountingPanel Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON D
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Panel Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON D
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
