Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNL2MD-H
Newark Part No.91B5476
Product RangespeakON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL2MD-H
Newark Part No.91B5476
Product RangespeakON Series
Product RangespeakON Series
No. of Contacts2 Contact
GenderJack
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
speakON Series
Gender
Jack
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
2 Contact
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
