New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. Speaker Connectors
                      Print Page

                      NL4FXX-W-L-D

                      Speaker / Loudspeaker Audio Connector, speakON FXX Series, 4 Contact, Plug, Cable Mount

                      Date/Lot Code

                      NEUTRIK NL4FXX-W-L-D
                      NEUTRIK NL4FXX-W-L-D
                      NEUTRIK NL4FXX-W-L-D
                      NEUTRIK NL4FXX-W-L-D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEUTRIK
                      Manufacturer Part NoNL4FXX-W-L-D
                      Newark Part No.69AK2534
                      Product RangespeakON FXX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.570
                      10+$6.260
                      25+$5.800
                      50+$5.540
                      100+$5.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEUTRIK
                      Manufacturer Part NoNL4FXX-W-L-D
                      Newark Part No.69AK2534
                      Product RangespeakON FXX Series
                      Technical Datasheet

                      Data Sheet

                      Product RangespeakON FXX Series
                      No. of Contacts4 Contact
                      GenderPlug(View Associated Connectors)
                      Connector MountingCable Mount
                      Contact PlatingSilver Plated Contacts
                      Connector Body MaterialNylon (Polyamide), TPE (Thermoplastic Elastomer) Body
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      NL4FXX-W-L-D is a 4 pole speakON cable connector, screw terminal assembly, chuck type strain relief for cable diameters 0.39inch to 0.62inch speakON connectors are the industry-standard for loudspeaker connections. This product series offers extremely reliable and robust cable connectors with a proven twist lock system. speakON cable connectors feature solid contacts with screw type terminals including a stranded wire protection.

                      • Up to 37A rms current rating
                      • IEC 61984, UL 1977 and CSA C22.2 No.182.3 certified
                      • Easy to assemble because strain relief locks with insert mechanically and aligns with the housing
                      • Ergonomic design with slip-proof two-component molded housing
                      • Unique Neutrik locking bushing and strain relief for cable diameters 0.39inch to 0.62inch
                      • Superior NEUTRIK quality standard, extremely robust and reliable
                      • Easy and reliable twist lock system
                      • Improved kink protection by two-component bushing

                      Notes

                      This product is strictly not intended for use as an AC or DC power supply connector.

                      Technical Specifications

                      Product Range

                      speakON FXX Series

                      Gender

                      Plug

                      Contact Plating

                      Silver Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Contacts

                      4 Contact

                      Connector Mounting

                      Cable Mount

                      Connector Body Material

                      Nylon (Polyamide), TPE (Thermoplastic Elastomer) Body

                      Technical Docs (2)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.