Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNLJ2MDXX-V
Newark Part No.47AM0599
Product RangespeakON Series
Your Part Number
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 10+ | $4.630 |
| 25+ | $4.290 |
| 50+ | $4.010 |
| 100+ | $3.780 |
| 250+ | $3.570 |
| 500+ | $3.370 |
| 1000+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLJ2MDXX-V
Newark Part No.47AM0599
Product RangespeakON Series
Product RangespeakON Series
No. of Contacts2 Contact
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
speakON Series
Gender
Plug
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
2 Contact
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
