Notify me when back in stock
Quantity | Price |
---|---|
1+ | $6.240 |
10+ | $5.840 |
25+ | $5.340 |
50+ | $5.100 |
100+ | $4.950 |
200+ | $4.840 |
Product Information
Product Overview
The NP2X-B from Neutrik is a 2 pole 1/4" professional phone plug. This heavy duty professional phone plug has proven unique chuck type strain relief for reliable cable retention. The slimline shell with a width of 14.5mm meets the most recent requirements for highest density jackfields (15.88mm jack pitch). The precise machined one piece tip contact without rivets makes it unique and avoids hook up in a socket or break off the tip. All metal housing design of this connector eliminates plastic cover of predecessor NP*RCS and improves further durability and EMI protection. This phone plug is used in audio cables, snakes, speakers, amplifiers, mixing desks and guitar applications.
- Extra slim 1/4" plug for highest packing density
- Robust die-cast shell in stylish design
- Sleek design for best handling convenience
- Rated voltage is less than 50V
- Cable outer diameter range from 4mm to 7mm
- Wire size is 18AWG (1mm²) and greater than 1000 mating cycles
- Gold plated brass solder contacts, polyacetal + PU bushing and polyamide insert material
- Zinc die-cast shell with black chromium plating
- IEC 60603-11/EIA RS-453 compliant
- Temperature range from -20°C to 65°C
Applications
Audio, Consumer Electronics
Technical Specifications
2Contacts
6.35mm
Gold Plated Contacts
PX Series
Plug
Cable Mount
Metal Body
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for NP2X-B
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate