The REF-DAB11KIZSICSYS Power Development Kit is an 11 kW bi-directional CLLC DC-DC converter designed for electric vehicle (EV) fast chargers and energy storage system (ESS) applications. Leveraging Infineon CoolSiC™ MOSFETs and compact EiceDRIVER™ 1ED gate driver ICs, this reference platform delivers up to 97% efficiency across 550–800 V input/output rails, combining high power density, reliability, and cost-effective design for rapid prototyping.
Built around a symmetric CLLC resonant network, the kit incorporates dual inductors and capacitors, enabling Zero-Voltage Switching (ZVS) on primary power switches and synchronous rectification on the secondary output. Phase-shift control and resonant frequency modulation optimize efficiency and performance, while its bi-directional capability allows seamless power flow reversal, essential for bidirectional EV charging or energy storage applications.
The REF-DAB11KIZSICSYS board comes with fully characterized hardware and complete design files, allowing engineers to quickly evaluate high-power DC-DC architectures and develop robust solutions for vehicular and stationary power systems. Using 1200 V CoolSiC MOSFETs in TO-247-4 packages, the platform reduces component count, improves thermal performance, and minimizes system weight and size.
With this development kit, engineers can accelerate the design of next-generation high-efficiency DC-DC converters, ensuring reliable, compact, and scalable solutions for modern EV and energy storage infrastructures.
Buy Now ►
User Guide ► About Infineon ►