New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      INFCS-000B

                      Strain Meter, INFCS-B Series, INFINITY®, Current, Voltage, 126.5 Vac, No Output

                      NEWPORT ELECTRONICS INFCS-000B
                      NEWPORT ELECTRONICS INFCS-000B
                      NEWPORT ELECTRONICS INFCS-000B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEWPORT ELECTRONICS
                      Manufacturer Part NoINFCS-000B
                      Newark Part No.39C1940
                      Product RangeINFINITY "C" Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNEWPORT ELECTRONICS
                      Manufacturer Part NoINFCS-000B
                      Newark Part No.39C1940
                      Product RangeINFINITY "C" Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha4
                      Meter FunctionDC Current / DC Voltage
                      Meter Range0mA to 20mA / 4mA to 20mA / 0mV to 100mV / -50mV to +50mV / 0V to 10V / -5V to 5V
                      Digit Height21mm
                      Panel Cutout Height45mm
                      Panel Cutout Width92mm
                      Supply Voltage Min103.5VAC
                      Supply Voltage Max126.5VAC
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeINFINITY "C" Series
                      SVHCTo Be Advised

                      Product Overview

                      The INFCS-000B is a 4-digit INFINITY® Strain Meter/Controller with basic unit. It features the biggest brightest display of any 1/8 DIN panel meter. It is ideal for use with pressure transducers, load cells or any strain gage type transducers. Four full digits and simplified scaling via the front-panel pushbuttons make it easy to set the display to read in any engineering units. A wide variety of DC current and voltage input ranges cover typical strain applications. Standard features include sensor excitation and front panel or remote tare. A mechanical lockout has been included to guard against unauthorized changes.

                      • NEMA-4/type-4 Protection rating
                      • Peak detection
                      • Front panel and remote tare function
                      • Non-volatile memory-no battery back-up
                      • Big bright LED display
                      • Scaling in wide range of engineering units
                      • Built-in excitation
                      • Gross/net reading or peak reading software configurable
                      • Dual slope analogue-to-digital technique
                      • Automatic polarity
                      • 15-bit Internal resolution
                      • 3/sec Read rate
                      • ±0.03% Reading, ±1 count maximum error process
                      • 1sec Step response
                      • 30min Warm-up to rated accuracy
                      • 1.1% Load regulation
                      • 0 to 50°C Operating temperature range

                      Applications

                      Industrial, Metering, Test & Measurement

                      Technical Specifications

                      No. of Digits / Alpha

                      4

                      Meter Range

                      0mA to 20mA / 4mA to 20mA / 0mV to 100mV / -50mV to +50mV / 0V to 10V / -5V to 5V

                      Panel Cutout Height

                      45mm

                      Supply Voltage Min

                      103.5VAC

                      Operating Temperature Min

                      0°C

                      Product Range

                      INFINITY "C" Series

                      Meter Function

                      DC Current / DC Voltage

                      Digit Height

                      21mm

                      Panel Cutout Width

                      92mm

                      Supply Voltage Max

                      126.5VAC

                      Operating Temperature Max

                      50°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.