Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price | 
|---|---|
| 3000+ | $0.103 | 
| 6000+ | $0.099 | 
| 12000+ | $0.080 | 
| 18000+ | $0.075 | 
| 30000+ | $0.071 | 
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$309.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2N7002HSX
Newark Part No.86AK6731
Product RangeTrench Series
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel320mA
Continuous Drain Current Id P Channel320mA
Drain Source On State Resistance N Channel1ohm
Drain Source On State Resistance P Channel1ohm
Transistor Case StyleTSSOP
No. of Pins6Pins
Power Dissipation N Channel420mW
Power Dissipation P Channel420mW
Operating Temperature Max150°C
Product RangeTrench Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
320mA
Drain Source On State Resistance P Channel
1ohm
No. of Pins
6Pins
Power Dissipation P Channel
420mW
Product Range
Trench Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
320mA
Drain Source On State Resistance N Channel
1ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
420mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for 2N7002HSX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability