Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.984 |
| 10+ | $0.817 |
| 25+ | $0.729 |
| 50+ | $0.657 |
| 100+ | $0.570 |
| 250+ | $0.508 |
| 500+ | $0.416 |
| 1000+ | $0.402 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1T34GZ-Q100YL
Newark Part No.20AM0550
Logic Device TypeBuffer
Logic Family / Base Number74AUP1T34
IC Case / PackageSWFXSON
No. of Pins5Pins
No. of Inputs / Bits1 Input
No. of ElementsSingle
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number7434
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Buffer
IC Case / Package
SWFXSON
No. of Inputs / Bits
1 Input
Supply Voltage Min
1.1V
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
74AUP1T34
No. of Pins
5Pins
No. of Elements
Single
Supply Voltage Max
3.6V
Logic IC Base Number
7434
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability