New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      74HC4067BQ,118

                      Multiplexer/Demultiplexer, Analog, 16:1, 1 Circuit, 180 ohm, 2 to 10 V, -40 to 125 °C, DHVQFN-24

                      NEXPERIA 74HC4067BQ,118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74HC4067BQ,118
                      Newark Part No.74AH2465
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,586 In Stock

                      Need more?

                      501 Delivery in 1-3 Business Days(US stock)
                      2085 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.515
                      10+$0.515
                      25+$0.515
                      50+$0.515
                      100+$0.515
                      250+$0.515
                      500+$0.515
                      1000+$0.515
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74HC4067BQ,118
                      Newark Part No.74AH2465
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch, Analogue Multiplexer/Demultiplexer
                      Power Supply TypeSingle Supply
                      Supply Voltage Range2V to 10V
                      Supply Voltage Range2V to 10V
                      IC Case / PackageDHVQFN
                      No. of Pins24Pins
                      No. of Channels1Channels
                      On Resistance Typ75ohm
                      On Resistance Max180ohm
                      Switch ConfigurationSP16T
                      Mux / Demux Configuration16:1
                      Interfaces-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      74HC4067BQ,118 is a 16-channel analog multiplexer/demultiplexer. This single-pole 16-throw analog switch (SP16T) is suitable for use in analog or digital 16:1 multiplexer/demultiplexer applications. The switch features four digital select inputs (S0, S1, S2, and S3), sixteen independent inputs/outputs (Yn), a common input/output (Z), and a digital enable input (active-low E). When active-low E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current-limiting resistors to interface inputs to voltages in excess of VCC. It is used in applications such as analog multiplexing and demultiplexing, digital multiplexing and demultiplexing, and signal gating.

                      • Wide supply voltage range from 2V to 10V
                      • CMOS low power dissipation, high noise immunity
                      • Complies with JEDEC standards: JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V)
                      • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
                      • Typical ‘break before make’ built-in
                      • ON resistance (peak) is 270 ohm max at (-40°C to +125°C, VCC = 4.5V; ISW = 1000μA)
                      • Supply current is 8μA max at (VCC = 6.0V)
                      • Propagation delay is 110ns max at (VCC = 2.0V, -40°C to +125°C)
                      • Turn-off time is 375ns max at (VCC = 2.0V, -40°C to +125°C)
                      • Operating temperature range from -40°C to +125°C, DHVQFN24 package

                      Technical Specifications

                      IC Function

                      Analogue Switch, Analogue Multiplexer/Demultiplexer

                      Supply Voltage Range

                      2V to 10V

                      IC Case / Package

                      DHVQFN

                      No. of Channels

                      1Channels

                      On Resistance Max

                      180ohm

                      Mux / Demux Configuration

                      16:1

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single Supply

                      Supply Voltage Range

                      2V to 10V

                      No. of Pins

                      24Pins

                      On Resistance Typ

                      75ohm

                      Switch Configuration

                      SP16T

                      Interfaces

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.