Print Page
Image is for illustrative purposes only. Please refer to product description.
2,995 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.300 |
10+ | $0.218 |
25+ | $0.197 |
50+ | $0.185 |
100+ | $0.173 |
250+ | $0.162 |
500+ | $0.155 |
1000+ | $0.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC74BZZ
Newark Part No.81AK1071
Logic Family / Base Number74HC74
Flip-Flop TypeD
Propagation Delay45ns
Frequency24MHz
Output Current25mA
Logic Case StyleDHXQFN-EP
IC Case / PackageDHXQFN-EP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeCMOS
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC74
Propagation Delay
45ns
Output Current
25mA
IC Case / Package
DHXQFN-EP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Flip-Flop Type
D
Frequency
24MHz
Logic Case Style
DHXQFN-EP
No. of Pins
14Pins
IC Output Type
CMOS
Supply Voltage Max
6V
Logic IC Base Number
7474
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability