Print Page
Image is for illustrative purposes only. Please refer to product description.
350 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.382 |
10+ | $0.265 |
25+ | $0.236 |
50+ | $0.220 |
100+ | $0.203 |
250+ | $0.188 |
500+ | $0.178 |
1000+ | $0.171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoAXP1T34GMX
Newark Part No.03AM1843
No. of Inputs1Inputs
Output Current25mA
Propagation Delay15ns
No. of Pins6Pins
IC Case / PackageXSON
Logic Case StyleXSON
Supply Voltage Min900mV
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTranslating Buffer
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
15ns
IC Case / Package
XSON
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Translating Buffer
Product Range
-
Output Current
25mA
No. of Pins
6Pins
Logic Case Style
XSON
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability