Print Page
Image is for illustrative purposes only. Please refer to product description.
2,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.481 |
10+ | $0.343 |
25+ | $0.300 |
50+ | $0.257 |
100+ | $0.214 |
250+ | $0.181 |
500+ | $0.148 |
1000+ | $0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT754L-QX
Newark Part No.27AM3193
Diode ConfigurationTriple Isolated
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max750mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleTSSOP
No. of Pins6Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Triple Isolated
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
TSSOP
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
750mV
Operating Temperature Max
125°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability