Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.154 |
| 6000+ | $0.147 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$462.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBF550,215
Newark Part No.86AK4403
Transistor PolarityPNP
Collector Emitter Voltage Max-40V
Transition Frequency325MHz
Power Dissipation250mW
Continuous Collector Current-25mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min50hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Transition Frequency
325MHz
Continuous Collector Current
-25mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
-40V
Power Dissipation
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
50hFE
Operating Temperature Max
150°C
Qualification
-
Alternatives for BF550,215
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability