Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
3000+ | $0.084 |
6000+ | $0.082 |
12000+ | $0.074 |
18000+ | $0.073 |
30000+ | $0.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$252.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSH103BKR
Newark Part No.86AK4488
Product RangeTrench Series
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id1A
Drain Source On State Resistance0.27ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation480mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
480mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.27ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
Trench Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for BSH103BKR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability