Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.030 |
10+ | $0.655 |
25+ | $0.588 |
50+ | $0.521 |
100+ | $0.454 |
250+ | $0.413 |
500+ | $0.371 |
1000+ | $0.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSP52-QX
Newark Part No.47AM9113
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd1.25W
DC Collector Current1A
RF Transistor CaseSC-73
No. of Pins4Pins
DC Current Gain hFE1000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
1.25W
RF Transistor Case
SC-73
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
1A
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability