Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBUK6D20-40EX
Newark Part No.86AK4630
Product RangeTrench Series
1,855 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.795 |
| 25+ | $0.717 |
| 50+ | $0.638 |
| 100+ | $0.560 |
| 250+ | $0.498 |
| 500+ | $0.435 |
| 1000+ | $0.399 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK6D20-40EX
Newark Part No.86AK4630
Product RangeTrench Series
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id19A
Drain Source On State Resistance0.02ohm
Transistor Case StyleSOT-1220
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.7V
Power Dissipation15W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeTrench Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
19A
Transistor Case Style
SOT-1220
Rds(on) Test Voltage
10V
Power Dissipation
15W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.7V
No. of Pins
6Pins
Product Range
Trench Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability